Reference Only

320383

Terminals SOLIS TERM R 2-1/4

Manufacturer:

Mfr Part:
320383

TTI Part:
320383

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Maximum Bundle Diameter9.39 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

10,611In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$5.31
$1.70$170.00
$1.52$380.00
$1.50$750.00
$1.47$1,470.00
$1.45$3,625.00
$1.42$7,100.00
$1.40$42,000.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

My Notes

Sign into see notes.