Reference Only
31897
Terminals NYLON RING 22-16 3/8
Datasheet
MS25036-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 3/8 in | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 30.94 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Width | 13.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.717 | $17.92 | |
| $0.663 | $33.15 | |
| $0.655 | $65.50 | |
| $0.548 | $1,644.00 | |
| $0.542 | $2,710.00 | |
| $0.536 | $5,360.00 | |
| $0.529 | $13,225.00 | |
| $0.523 | $52,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools 26-16 PIDG D.A.H.T ASSY ***PL

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes