Reference Only

31769

Terminals TERM BODY KNIFE DISC 22-16

Manufacturer:

Mfr Part:
31769

TTI Part:
31769

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeKnife Disconnect
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
SeriesBUDGET
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length16.26 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.45 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.30$6,000.00
$0.297$11,880.00
$0.294$17,640.00
Need more?

Associated Parts

58508-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER W/DIE

My Notes

Sign into see notes.