Reference Only

316833-2

Automotive Connectors 040 SEALED REC CONT S FORMING

Manufacturer:

Mfr Part:
316833-2

TTI Part:
316833-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedSealed
Series.040 MULTILOCK
PackagingReel
Contact TypeSocket
Description/FunctionMultilock Connector System, Automotive Terminals, F-Crimp
Locking MechanismClean Body
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
TypeQuick Connect
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.165$3,960.00
Need more?
Available Regional Inventory
24,000 available now at ttiasia.com

My Notes

Sign into see notes.