Reference Only
31679
Terminals RING 26-22AWG STUD 4
Datasheet
31679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 14.86 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | DIAMOND GRIP | |
| Stud / Tab Size | # 4 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | DIAMOND GRIP | |
| Type | Ring | |
| Width | 5.16 mm | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $27.30 | |
| $2.43 | $121.50 | |
| $1.97 | $1,970.00 | |
| $1.88 | $3,760.00 | |
| $1.85 | $7,400.00 | |
| $1.82 | $14,560.00 | |
| $1.77 | $17,700.00 | |
| $1.68 | $84,000.00 |
Need more?
My Notes
Sign into see notes.