Reference Only
316372-6
Automotive Connectors 040 II SRS MK-II 24P PLUG ASY
Datasheet
316372-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Packaging | Tray | |
| Series | .040 MULTILOCK | |
| Application | Signal, Wire-to-Board/Device | |
| Color | Gray | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 HB | |
| Gender | Receptacle (Female) | |
| Height | 21.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 27.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $13.50 | |
| $1.33 | $66.50 | |
| $1.32 | $132.00 | |
| $1.31 | $393.00 | |
| $1.26 | $630.00 | |
| $1.13 | $1,130.00 | |
| $1.10 | $2,750.00 |
Need more?
Sign in to add projects and notes