Reference Only

316371-1

Automotive Connectors 040 II SRS MK-II 24P PLUG ASY

Manufacturer:

Mfr Part:
316371-1

TTI Part:
316371-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch2.5 mm (0.098 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series.040 MULTILOCK
PackagingTray
ApplicationSignal, Wire-to-Board/Device
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Flammability RatingUL 94 HB
Height21.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing4.6 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width27.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.30$130.00
$1.27$381.00
$1.22$610.00
$1.09$1,090.00
$1.07$2,675.00
$1.03$5,150.00
Need more?
Sign in to add projects and notes