Reference Only
316086-1
Rack & Panel Connectors 2.5SIG DLOCK CAP HSG 2P
Datasheet
316086-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | M | |
| Current Rating | 5 A | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $665.00 | |
| $0.12 | $1,200.00 | |
| $0.087 | $2,175.00 | |
| $0.063 | $3,150.00 | |
| $0.053 | $5,300.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2.5SIG DLOCK PLG HSG 2P
My Notes
Sign into see notes.