Reference Only

316041-3

Headers & Wire Housings RCPT 12-10 AWG 30 AU

Manufacturer:

Mfr Part:
316041-3

TTI Part:
316041-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD-5000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire, Power, Signal
Wire Gauge12 AWG to 10 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.09$9,270.00
$2.07$12,420.00
$1.79$21,480.00
$1.63$58,680.00
$1.48$150,960.00
$1.33$199,500.00
Need more?

Associated Parts

409158-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
234171-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT Dynamic D5-M

My Notes

Sign into see notes.