Reference Only
31518
Terminals RING 26-22AWG STUD 2
Datasheet
31518 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 11.79 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | DIAMOND GRIP | |
| Stud / Tab Size | # 2 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | DIAMOND GRIP | |
| Width | 3.56 mm | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,480In Stock
3,000 expected on from 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $28.80 | |
| $2.52 | $75.60 | |
| $2.50 | $125.00 | |
| $2.43 | $243.00 | |
| $2.20 | $550.00 | |
| $2.14 | $1,070.00 | |
| $1.81 | $9,050.00 | |
| $1.73 | $17,300.00 |
Need more?
Sign in to add projects and notes