Reference Only
31499
Terminals RING TONGUE 16-14 SIZE 3/8
Datasheet
31499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | BUDGET | |
| Tradename | SOLISTRAND | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 25.27 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 13.49 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.295 | $2,950.00 | |
| $0.286 | $8,580.00 | |
| $0.276 | $13,800.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO-CRIMPER W/DIE

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG
My Notes
Sign into see notes.