Reference Only

31423

Terminals RING TONGUE BUDG 26-22 SZ 0

Manufacturer:

Mfr Part:
31423

TTI Part:
31423

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNot Insulated
InsulationNot Insulated
Length8.36 mm
MaterialCopper
Mounting AngleStraight
Mounting StyleScrew
PackagingBulk
Product TypeTerminals
ProductScrew Terminals
SeriesBUDGET
Stud / Tab Size# 0
SubcategoryTerminals
Termination StyleCrimp
TradenameSOLISTRAND
TypeRing
Width3.56 mm
Wire Gauge Max22 AWG
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.163$16.30
Need more?

Associated Parts

69363 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT SOLIS TOOL STRATO 26-20 AWG

My Notes

Sign into see notes.