Reference Only
311P409-1P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI
Datasheet
207252-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Number of Positions | 9 Position | |
| Product | Connectors | |
| Shell Size | 1 (E) | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Packaging | Each | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug | |
| Part # Aliases | 207252-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,317In Stock
8,389 expected on from 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.24 | $68.24 | |
| $67.55 | $337.75 | |
| $66.88 | $668.80 | |
| $66.20 | $1,655.00 | |
| $62.44 | $3,122.00 | |
| $56.47 | $5,647.00 | |
| $50.77 | $12,692.50 |
Need more?
My Notes
Sign into see notes.