Reference Only

3100-30T9999CY

End of Life
Contactors - Electromechanical 3100-30T9999CY

Manufacturer:

Mfr Part:
3100-30T9999CY

TTI Part:
9-1611010-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST-NO-DM)
Coil Voltage120 VAC
Contact Current Rating30 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil Resistance180 Ohms
Coil TerminationQuick Connect
ComplianceC-UR-US; CE; Semko
Contact Form3PST (3 Form X)
Contact TerminationScrew
Height76.2 mm
Length95.25 mm
Mounting StyleChassis Mount
Number of Phases3 Phase
Number of Poles3 Pole
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeStandard
Width60.325 mm
Part # Aliases3100-30T9999CY

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes