Reference Only

3100-30Q10999CG

End of Life
Contactors - Electromechanical 3100-30Q10999CG

Manufacturer:

Mfr Part:
3100-30Q10999CG

TTI Part:
4-1611009-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST-NO-DM)
Coil Voltage24 VAC
Contact Current Rating40 A
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Mounting StyleChassis Mount
Number of Phases3 Phase
Number of Poles3 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Part # Aliases3100-30Q10999CG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.