Reference Only

3100-20U6999

Contactors - Electromechanical 3100-20U6999

Manufacturer:

Mfr Part:
3100-20U6999

TTI Part:
3-1611005-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form2 Form X (DPST)
Coil Voltage240 VAC
Contact Current Rating30 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil TerminationQuick Connect
ComplianceC-UR-US; CE; Semko
Contact FormDPST (2 Form X)
Contact TerminationScrew
Height66.3 mm
Length57.75 mm
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles2 Pole
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypePush Test
Width50.8 mm
Part # Aliases3100-20U6999

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.