Reference Only
3100-20U18999CL
End of Life
Contactors - Electromechanical 3100-20U18999CL
Datasheet
3100-20U18999CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form X (DPST) | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 40 A | |
| Coil Type | AC Type | |
| Switching Voltage | 600 VAC | |
| Coil Termination | Quick Connect | |
| Compliance | C-UR-US; CE; Semko | |
| Contact Form | DPST (2 Form X) | |
| Contact Termination | Screw | |
| Height | 66.3 mm | |
| Length | 57.75 mm | |
| Mounting Style | Chassis Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Push Test | |
| Width | 50.8 mm | |
| Part # Aliases | 3100-20U18999CL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Images
Product Catalogs
2,035In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.02 | $34.02 | |
| $32.83 | $328.30 | |
| $32.58 | $814.50 | |
| $31.35 | $1,567.50 | |
| $31.15 | $3,115.00 | |
| $31.05 | $7,762.50 | |
| $30.92 | $15,460.00 | |
| $30.05 | $30,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes