Reference Only

3100-15T1999

Contactors - Electromechanical 3100-15T1999

Manufacturer:

Mfr Part:
3100-15T1999

TTI Part:
8-1611007-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage120 VAC
Contact Current Rating25 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil TerminationQuick Connect
Contact FormSPST (1 Form X)
Contact TerminationScrew
Height64.5 mm
Length57.75 mm
Mounting StyleChassis Mount
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypePush Test
Width50.8 mm
Part # Aliases3100-15T1999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.