Reference Only

3100-15Q2999

Contactors - Electromechanical 3100-15Q2999=30A 1PWS 24V PROD

Manufacturer:

Mfr Part:
3100-15Q2999

TTI Part:
1611001-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VAC
Contact Current Rating30 A
Coil TerminationQuick Connect Terminal
Contact FormSPST (1 Form X)
Contact TerminationScrew
PackagingEach
Product TypeElectromechanical Contactors
SubcategoryContactors
Part # Aliases3100-15Q2999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.