Reference Only

30691

Terminals RING TONGUE BUDG MIL 6

Manufacturer:

Mfr Part:
30691

TTI Part:
30691

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesBUDGET
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length15.77 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.92 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.123$2,460.00
$0.119$4,760.00
$0.117$7,020.00
Need more?

Associated Parts

58508-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO-CRIMPER W/DIE
58509-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG

My Notes

Sign into see notes.