Reference Only
3004334-F
Photodiodes QP50-6 TO (TO8S)
Datasheet
QP50-6 TO (TO8S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Quad PIN Photodiodes | |
| Peak Wavelength | 1000 nm | |
| Dark Current | 5 nA | |
| Vr - Reverse Voltage | 20 V | |
| Rise Time | 2000 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Moisture Sensitive | Yes | |
| Packaging | Each | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.97 | $16,477.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes