Reference Only

3004097-F

Board Mount Pressure Sensors SSIB010GU9AH5

Manufacturer:

Mfr Part:
SSIB010GU9AH5

TTI Part:
3004097-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure10 bar
Accuracy1.5 %
Output TypeDigital, Analog
Interface TypeI2C
Operating Supply Voltage4.5 V to 5.5 V
Resolution13 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
SeriesSSI
PackagingEach
Output Voltage5 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$133.89$8,033.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes