Reference Only

3-794638-6

Pin & Socket Connectors HDR ASSY 6 POS 30 AU VERT SMT

Manufacturer:

Mfr Part:
3-794638-6

TTI Part:
3-794638-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleSMD/SMT
Mounting StylePCB
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

525In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$2.10$367.50
Need more?

Associated Parts

794617-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT DUAL ROW 6P

My Notes

Sign into see notes.