Reference Only

3-794630-8

Pin & Socket Connectors HDR VERT 8 POS TIN DUAL

Manufacturer:

Mfr Part:
3-794630-8

TTI Part:
3-794630-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions8 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingMatte Tin
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingTray
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,148In Stock

5,148 expected 12-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 234 / Multiples: 234)
Quantity Unit PriceExt. Price
$0.78$182.52
Need more?

Associated Parts

794617-8 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT DUAL ROW 8P
Sign in to add projects and notes