Reference Only

3-794630-4

Pin & Socket Connectors HDR VERT 4 POS TIN DUAL

Manufacturer:

Mfr Part:
3-794630-4

TTI Part:
3-794630-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingMatte Tin
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingTray
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,670In Stock

10,141 expected 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.577$5.77
Need more?

Associated Parts

794617-4 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECPT DUAL ROW 4P
Sign in to add projects and notes