Reference Only
3-770476-1
Headers & Wire Housings SKT 24-18 PHBR/SN Reel of 5500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 6.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Series | SL-156 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
643,500In Stock
3,432,000 expected on from 04-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $275.00 | |
| $0.049 | $539.00 | |
| $0.047 | $775.50 | |
| $0.046 | $1,012.00 | |
| $0.044 | $1,210.00 | |
| $0.043 | $2,365.00 | |
| $0.041 | $4,059.00 | |
| $0.04 | $8,800.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER SL156

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156

Crimpers / Crimping Tools
Sign in to add projects and notes