Reference Only
3-647000-5
Headers & Wire Housings 05P22AWG MTA100 PSTD ASSY WHT W/RED STRPE
Datasheet
3-647000-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $1,260.00 | |
| $0.81 | $2,430.00 | |
| $0.80 | $4,800.00 | |
| $0.77 | $8,085.00 | |
| $0.76 | $19,380.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 5P 22AWG TIN CLSD W/O TAB W/RED STRIPE

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 5P white tin 24 AWG

TE Connectivity
Headers & Wire Housings 5P 22AWG TIN CLSD WITH TAB W/RED STRPE

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 5P white tin 24 AWG

TE Connectivity
Headers & Wire Housings 5P 26AWG TIN CLSD W/O TAB W/BLUE STRPE

TE Connectivity
Headers & Wire Housings 5P 26AWG TIN CLSD W/TAB WHT W/BLU STRP

TE Connectivity
Headers & Wire Housings 5P 28AWG TIN CLSD WITH TAB W/GRN STRPE

TE Connectivity
Headers & Wire Housings 5P 28AWG TIN CLSD W/O TAB W/GRN STRIPE

TE Connectivity
Headers & Wire Housings FEED THRU W/O TAB 5P green tin 28 AWG

TE Connectivity
Headers & Wire Housings FEED THRU W/O TAB 5P red tin 22 AWG
Sign in to add projects and notes