Reference Only
3-644565-4
Headers & Wire Housings FEED THRU W/TAB 4P green tin 28 AWG
Datasheet
3-644565-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5 A | |
| Housing Color | Green | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $2,595.00 | |
| $0.17 | $5,100.00 |
Need more?
Associated Parts

Headers & Wire Housings SHROUDED HEADER 4P Straight Post tin

Headers & Wire Housings 04P SHRD HDR R/A

Extraction, Removal & Insertion Tools 100 T HANDL MAINT TL

Headers & Wire Housings SHROUDED HEADER 4P Right Angle Post tin

Headers & Wire Housings HDR 04P VRT SHROUD

Crimpers / Crimping Tools .100 INTRCHNG HEAD FEED THRU

TE Connectivity
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin

TE Connectivity
Headers & Wire Housings FRICTION LCK HDR 4P Right Angle Post tin

TE Connectivity
Headers & Wire Housings POLARIZED HEADER 4P Straight Post tin

TE Connectivity
Headers & Wire Housings 04P22AWG MTA100 PSTD ASSY WHT W/RED STRPE
My Notes
Sign into see notes.