Reference Only
3-644540-8
Headers & Wire Housings FEED THRU W/TAB 8P red tin 22 AWG
Datasheet
3-644540-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Latching Type | Ramp Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.337 | $2,696.00 | |
| $0.319 | $5,104.00 | |
| $0.263 | $8,416.00 |
Need more?
Associated Parts

Headers & Wire Housings SHROUDED HEADER 8P Straight Post tin

Headers & Wire Housings HDR 08P VRT SHROUD

Headers & Wire Housings 08P SHRD HDR F/L R/A

Extraction, Removal & Insertion Tools 100 T HANDL MAINT TL

TE Connectivity
Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin

Crimpers / Crimping Tools .100 INTRCHNG HEAD FEED THRU

TE Connectivity
Headers & Wire Housings 8P MTA100 HDR ASSY,SM,FL,LF

TE Connectivity
Headers & Wire Housings POLARIZED HEADER 8P Straight Post tin

TE Connectivity
Headers & Wire Housings FRICTION LCK HDR 8P Right Angle Post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER 8P Right Angle Post tin
Sign in to add projects and notes