Reference Only
3-641216-4
Headers & Wire Housings HDR 04P R/A F-LOCK
Datasheet
3-641216-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Termination Style | Solder Pin | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Series | MTA-100 | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.56 mm (0.14 in) | |
| Tradename | MTA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,375In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $39.00 | |
| $1.53 | $76.50 | |
| $1.39 | $139.00 | |
| $1.37 | $205.50 | |
| $1.35 | $337.50 | |
| $1.28 | $640.00 | |
| $1.25 | $1,250.00 | |
| $1.05 | $1,575.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 4P 2.54MM HOUSING

TE Connectivity
Headers & Wire Housings REC 04P C/E 22AWG W/O TABS

TE Connectivity
Headers & Wire Housings REC 04P C/E 24AWG W/O TABS

TE Connectivity
Headers & Wire Housings 04P MTA100 CONN ASSY LF
Sign in to add projects and notes