Reference Only
3-641215-2
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post gold
Datasheet
3-641215-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.56 mm (0.14 in) | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
41,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.655 | $6.55 | |
| $0.627 | $31.35 | |
| $0.559 | $55.90 | |
| $0.553 | $82.95 | |
| $0.546 | $136.50 | |
| $0.494 | $247.00 | |
| $0.474 | $474.00 | |
| $0.464 | $1,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2P 2.54MM HOUSING

TE Connectivity
Headers & Wire Housings REC 02P C/E 24AWG W/O TABS

TE Connectivity
Headers & Wire Housings REC 02P C/E 22AWG W/ TABS

TE Connectivity
Headers & Wire Housings REC 02P C/E 22AWG W/O TABS

TE Connectivity
Headers & Wire Housings REC 02P C/E 24AWG W/TABS

TE Connectivity
Headers & Wire Housings REC 02P C/E 26AWG W/TABS

TE Connectivity
Headers & Wire Housings REC 02P C/E 28AWG W/TABS
Sign in to add projects and notes