Reference Only
3-641208-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square post gold
Datasheet
3-641208-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $36.50 | |
| $1.44 | $72.00 | |
| $1.27 | $127.00 | |
| $1.21 | $181.50 | |
| $1.06 | $265.00 | |
| $1.02 | $510.00 | |
| $0.97 | $970.00 | |
| $0.85 | $2,125.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 2P HSG W/LCK RMP SL156

TE Connectivity
Headers & Wire Housings 2P RECP HSG SL-156

TE Connectivity
Headers & Wire Housings SL156 HSG W/O RAMP

TE Connectivity
Headers & Wire Housings RCPT 2 POS SL156

TE Connectivity
Headers & Wire Housings REC 02P C/E 18AWG RAMP

TE Connectivity
Headers & Wire Housings 02P MTA156 CONN ASSY 18AWG ORA

TE Connectivity
Headers & Wire Housings SL156 REC AUNI/PHBZ 16AWG

TE Connectivity
Headers & Wire Housings RECPT 2 POS 22 AWG
Sign in to add projects and notes