Reference Only
3-640706-1
Headers & Wire Housings CONTACT 18-24 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | SL-156 | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.146 | $36.50 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER SL156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Punches & Dies PROCRIMP DIE SL156
Sign in to add projects and notes