Reference Only
3-640426-7
Headers & Wire Housings CLOSED W/O TABS 7P L.R. orange 18 AWG
Datasheet
3-640426-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 7 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Wire Gauge | 18 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Housing Color | Orange | |
| Housing Material | Nylon | |
| Latching Type | Locking Ramp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.539 | $134.75 | |
| $0.477 | $238.50 | |
| $0.472 | $354.00 | |
| $0.444 | $1,110.00 | |
| $0.439 | $2,634.00 | |
| $0.435 | $5,220.00 | |
| $0.431 | $12,930.00 | |
| $0.427 | $25,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 7P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 7P Round post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 7P Square post tin

Crimpers / Crimping Tools .156 INTERCHNG HEAD

Extraction, Removal & Insertion Tools 156 T HANDL MAINT TL

TE Connectivity
Headers & Wire Housings 07P MTA156 POL LOCK HDR TIN

TE Connectivity
Headers & Wire Housings HEADER VERT 7POS TIN

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 7P Round post tin

Crimpers / Crimping Tools CENTERLINE HEAD MTA 156

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 7P Square post tin
Sign in to add projects and notes