Reference Only
3-640426-2
Headers & Wire Housings CLOSED W/O TABS 2P L.R. orange 18 AWG
Datasheet
3-640426-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Wire Gauge | 18 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Housing Color | Orange | |
| Housing Material | Nylon | |
| Latching Type | Locking Ramp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,400In Stock
28,000 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $21.60 | |
| $0.213 | $106.50 | |
| $0.189 | $189.00 | |
| $0.187 | $374.00 | |
| $0.181 | $724.00 | |
| $0.176 | $1,056.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 2P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 2P Square post tin

TE Connectivity
Headers & Wire Housings REC 02P C/E 22AWG POSTED

TE Connectivity
Headers & Wire Housings FLAT 2P RA HEADER Square post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 2P Square post tin

Crimpers / Crimping Tools .156 INTERCHNG HEAD

Extraction, Removal & Insertion Tools 156 T HANDL MAINT TL

TE Connectivity
Headers & Wire Housings HEADER ASSY 2 POS

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 2P Round post tin

TE Connectivity
Headers & Wire Housings REC 02P C/E 18AWG POSTED
Sign in to add projects and notes