Reference Only
3-640311-1
Terminals MINI AMP-IN Reel of 8000
Datasheet
3-640311-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Open End | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | Mini AMP-IN | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 6.6 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
216,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $552.00 | |
| $0.067 | $1,072.00 | |
| $0.063 | $2,016.00 | |
| $0.061 | $3,904.00 | |
| $0.059 | $6,608.00 | |
| $0.057 | $12,768.00 |
Need more?
My Notes
Sign into see notes.