Reference Only
3-640252-1
Headers & Wire Housings SKT 24-18 BR/SN Reel of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | SL-156 | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
287,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0391 | $273.70 | |
| $0.0386 | $540.40 | |
| $0.0381 | $800.10 | |
| $0.0376 | $1,316.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER SL156

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156

Crimpers / Crimping Tools
Sign in to add projects and notes