Reference Only
3-520402-2
Terminals 187 ULTRA-FAST PLUS Reel of 2200
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 187 | |
| Packaging | Reel | |
| Insulation Material | Nylon | |
| Length | 21.72 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 8.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,400In Stock
52,800 expected 21-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,200 / Multiples: 2,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $305.80 | |
| $0.133 | $585.20 | |
| $0.129 | $851.40 |
Need more?
Associated Parts

Punches & Dies ULTRAFAST W/DIE 16-14
My Notes
Sign into see notes.