Reference Only
3-520125-2
Terminals ULTRA-FAST RECPT 16-14 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 187 | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 21.72 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 8.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $8.46 | |
| $0.124 | $372.00 | |
| $0.12 | $756.00 | |
| $0.118 | $1,416.00 | |
| $0.116 | $4,176.00 | |
| $0.114 | $12,312.00 | |
| $0.112 | $56,448.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools TOOL FRAME W/OUT DIE

Punches & Dies PRO CRIMPER DIESET 26-14 AWG

Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14

Punches & Dies DIE SET 16-14 AWG
My Notes
Sign into see notes.