Reference Only
3-350980-1
Headers & Wire Housings SKT 24-18 BR/SN Reel of 6000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | SL-156 | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42,000In Stock
504,000 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.028 | $168.00 | |
| $0.0278 | $333.60 | |
| $0.0275 | $495.00 | |
| $0.0272 | $816.00 | |
| $0.0269 | $1,291.20 | |
| $0.0267 | $2,563.20 | |
| $0.0264 | $5,385.60 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER SL156

Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156

Crimpers / Crimping Tools
Sign in to add projects and notes