Reference Only
3-350943-0
Pin & Socket Connectors 3 P R/A PIN HEADER
Datasheet
3-350943-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 6.35 mm | |
| Mounting Style | PCB | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 19 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.94 | $5.94 | |
| $5.87 | $29.35 | |
| $5.80 | $58.00 | |
| $4.19 | $4,692.80 | |
| $4.14 | $20,865.60 | |
| $4.03 | $40,622.40 | |
| $3.98 | $102,524.80 | |
| $3.93 | $396,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 3 POS

TE Connectivity
Pin & Socket Connectors 3 POS IN LINE PLUG
Sign in to add projects and notes