Reference Only
3-1617758-3
Industrial Relays FCB-205-0124M
Datasheet
M83536/1-024M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Coil Current | 56 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Series | FCB-5 | |
| Length | 32.51 mm | |
| Width | 10.41 mm | |
| Height | 16.25 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-0124M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.93 | $128.93 | |
| $127.66 | $638.30 | |
| $126.39 | $1,263.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes