Reference Only
3-1617758-2
Industrial Relays FCB-205-0123M
Datasheet
M83536/1-023M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Contact Termination | J Form Lead | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-0123M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
221In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $247.23 | $247.23 | |
| $225.29 | $4,055.22 | |
| $195.87 | $7,051.32 | |
| $193.92 | $10,083.84 | |
| $191.99 | $19,199.00 | |
| $190.08 | $47,900.16 | |
| $188.18 | $94,090.00 | |
| $186.31 | $186,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.