Reference Only
3-1617753-9
Industrial Relays FCA-325-AY4 MID RANGE RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Series | FCA-325 | |
| Packaging | Kit | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-325-AY4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Cadmium (7440-43-9);Lead (7439-92-1) |
675In Stock
886 expected on from 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $264.52 | $264.52 | |
| $261.89 | $1,309.45 | |
| $259.29 | $2,592.90 | |
| $256.71 | $6,674.46 | |
| $254.16 | $12,708.00 | |
| $251.63 | $25,163.00 | |
| $249.13 | $62,282.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes