Reference Only
3-1462037-4
High Frequency / RF Relays IM05GR=IM RELAY 140MW 9V
Datasheet
IM05GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Resistance | 574 Ohms | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1413481 IM05GR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $4,700.00 | |
| $2.06 | $12,360.00 | |
| $1.92 | $19,200.00 | |
| $1.89 | $49,140.00 |
Need more?
Available Regional Inventory
9,000 available now at ttieurope.com
My Notes
Sign into see notes.