Reference Only
3-1462037-0
High Frequency / RF Relays IM07TS
Datasheet
IM07TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 8.33 mA | |
| Coil Resistance | 2.88 kOhms | |
| Contact Rating | 1.25 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | IM07TS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $2,930.00 | |
| $2.45 | $14,700.00 | |
| $2.11 | $21,100.00 | |
| $1.95 | $50,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes