Reference Only
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU Reel of 7000
Datasheet
3-1447221-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket | |
| Current Rating | 6 A | |
| Description/Function | SUPERSEAL 1.0mm, Automotive Terminals | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
364,000In Stock
896,000 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $1,400.00 | |
| $0.197 | $2,758.00 | |
| $0.194 | $5,432.00 | |
| $0.191 | $8,022.00 | |
| $0.188 | $15,792.00 | |
| $0.185 | $37,555.00 |
Need more?
Associated Parts

Punches & Dies SDE COMMERCIAL HAND TOOL

Crimpers / Crimping Tools OC-AT-S-FM-063F 083O-001-0273
My Notes
Sign into see notes.