Reference Only
3-1447221-3
Automotive Connectors S-SEAL SKT 18-16 Reel of 7000
Datasheet
3900187-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 15 A | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
84,000In Stock
651,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $1,197.00 |
Need more?
Associated Parts

Punches & Dies SDE COMMERCIAL HAND TOOL

Crimpers / Crimping Tools OCATSFM073F083O00102 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-073F083O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-063F 083O-001-0273
Sign in to add projects and notes