Reference Only
3-1423159-3
Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1
Datasheet
7012PJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 125 VDC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7012PJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
42 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $541.74 | $541.74 | |
| $536.37 | $1,072.74 | |
| $531.06 | $1,593.18 | |
| $520.30 | $2,601.50 | |
| $515.15 | $5,151.50 | |
| $510.05 | $12,751.25 | |
| $505.00 | $25,250.00 |
Need more?
My Notes
Sign into see notes.