Reference Only
3-1418883-1
Automotive Connectors 62.POS.MIXED REC.HSG
Datasheet
3-1418883-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 62 Position | |
| Pitch | 4 mm, 5 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Current Rating | 25 A | |
| Description/Function | LEVYSEAL, Housing for Female Terminals | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP69K | |
| Length | 4.744 in | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 36 VDC | |
| Width | 46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
117
On Order
117 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.12 | $10.12 | |
| $9.35 | $2,187.90 | |
| $8.66 | $9,118.98 | |
| $8.56 | $43,065.36 |
Need more?
My Notes
Sign into see notes.